reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VF 220/10 P-D8 :: Electrolytic capacitor, SMD design, 105°C, low ESR

Item-No.: VF 220/10 P-D8
€0,23
Category of goods: 1 = discountable

VF 220/10 P-D8

  • Product Description
  • Technical information
  • General
    • Technology
    • Electrolytic capacitor
    • Type
    • FP-V
    • Durability
    • 2000
    • Tolerance
    • 20
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 10 V
    • Impedance
    • 0.16 Ohm
    • Ripple Current
    • 600 mA
  • Measures
    • Ø
    • 6.3 mm
    • Height
    • 7.7 mm
  • Specials
    • Specification
    • high temp. reflow

SMD electrolytic capacitor, 220 µF 10 V 105°

• 105°C - for increased requirements
• Low ESR - low impedance
• Endurance test, 1000 h - 5000 h
• Panasonic VFP series
• Temperature range -55°C to +105°C
• Capacitance tolerance: +-20%



Manufacturer : PANASONIC
Factory number : EEEFPA221XAP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Electrolytic capacitor
    • Type
    • FP-V
    • Durability
    • 2000
    • Tolerance
    • 20
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 10 V
    • Impedance
    • 0.16 Ohm
    • Ripple Current
    • 600 mA
  • Measures
    • Ø
    • 6.3 mm
    • Height
    • 7.7 mm
  • Specials
    • Specification
    • high temp. reflow
Datasheet/manual