reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK 180/50 SP :: SMD electrolytic capacitor, 180µF, 50V, 105°C

Item-No.: FK 180/50 SP
€0,47
Category of goods: 1


FK 180/50 SP

  • Product Description
  • Technical information
  • General
    • Technology
    • Electrolytic capacitor
    • Type
    • FKS-V
    • Durability
    • 2000
    • Tolerance
    • 20
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 180 µF
    • Voltage
    • 50 V
    • Impedance
    • 0.34 Ohm
    • Ripple Current
    • 350 mA
  • Measures
    • Ø
    • 8 mm
    • Height
    • 10.2 mm
  • Specials
    • Specification
    • high temp. reflow
SMD Electrolytic capacitor 180 µF - 50 V - 105°C

  • 105°C - for increased requirements
  • Low ESR - low impedance
  • Endurance tes 2000h
  • Panasonic series FKS
  • Temperature range -55°C bis +105°C
  • Capacitance tolerance: ±20%



Manufacturer : PANASONIC
Factory number : EEEFK1H181SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Electrolytic capacitor
    • Type
    • FKS-V
    • Durability
    • 2000
    • Tolerance
    • 20
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 180 µF
    • Voltage
    • 50 V
    • Impedance
    • 0.34 Ohm
    • Ripple Current
    • 350 mA
  • Measures
    • Ø
    • 8 mm
    • Height
    • 10.2 mm
  • Specials
    • Specification
    • high temp. reflow
Datasheet/manual