reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPK 220.000µF-V :: Storage capacitor, raster 5 mm, 220,000 µF

Item-No.: SPK 220.000µF-V
€0,79
Category of goods: 1 = discountable

SPK 220.000µF-V

  • Product Description
  • Technical information
  • General
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Mounting form
    • Radial
    • Material
    • Cadmium-free
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 0.22 F
  • Measuring range
    • Capacitance
    • 220 mF
  • Measures
    • Ø
    • 9.9 mm
    • Content spacing
    • 5.0 mm
    • Width
    • 5.0 mm

Storage capacitor: 220,000 µF

As buffer storage for CMOS with low self-discharge. Environmentally friendly (cadmium).



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Mounting form
    • Radial
    • Material
    • Cadmium-free
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 0.22 F
  • Measuring range
    • Capacitance
    • 220 mF
  • Measures
    • Ø
    • 9.9 mm
    • Content spacing
    • 5.0 mm
    • Width
    • 5.0 mm
Datasheet/manual