reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPK 22.000µF :: Storage capacitor, raster 10 mm, 22,000 µF

Item-No.: SPK 22.000µF
€1,25
Category of goods: 1


SPK 22.000µF

  • Product Description
  • Technical information
  • General
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Electrical values
    • Capacitance
    • 22.000 µF
    • Voltage DC
    • 5.5 V=
  • Measures
    • Ø
    • 13.0 mm
    • Height
    • 7.0 mm
    • Content spacing
    • 10.0 mm

Storage capacitor: 22,000 µF

As buffer storage for CMOS with low self-discharge. Environmentally friendly (cadmium).



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Electrical values
    • Capacitance
    • 22.000 µF
    • Voltage DC
    • 5.5 V=
  • Measures
    • Ø
    • 13.0 mm
    • Height
    • 7.0 mm
    • Content spacing
    • 10.0 mm