reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD LXZ 6,3/330 :: ELKO, 330 µF, 6.3 V, 105 °C

Item-No.: RAD LXZ 6,3/330
€0,10
Category of goods: 1


RAD LXZ 6,3/330

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Temperatur max.
    • -40 … +105
    • Durability
    • 2000
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 6.3 V
  • Measures
    • Ø
    • 6.3 mm
    • Height
    • 11.5 mm
    • Content spacing
    • 2.5 mm
Aluminum Capacitors 105°C, LXZ-Serie

  • low impedance

  • small Package





Manufacturer : EUROPE CHEMI-CON
Factory number : ELXZ6R3ETD331MFB5D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Temperatur max.
    • -40 … +105
    • Durability
    • 2000
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 6.3 V
  • Measures
    • Ø
    • 6.3 mm
    • Height
    • 11.5 mm
    • Content spacing
    • 2.5 mm
Datasheet/manual