reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD LXZ 35/150 :: ELKO, 150 µF, 35 V, 105 °C

Item-No.: RAD LXZ 35/150
€0,17
Category of goods: 1


RAD LXZ 35/150

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Temperatur max.
    • -40 … +105
    • Durability
    • 3000
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 8 mm
    • Height
    • 12 mm
    • Content spacing
    • 3.5 mm
Aluminum Capacitors 105°C, LXZ-Serie

  • low impedance

  • small Package





Manufacturer : EUROPE CHEMI-CON
Factory number : ELXZ350ETD151MH12D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Temperatur max.
    • -40 … +105
    • Durability
    • 3000
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 35 V
  • Measures
    • Ø
    • 8 mm
    • Height
    • 12 mm
    • Content spacing
    • 3.5 mm
Datasheet/manual