reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD KXJ 100/450 :: Electrolytic capacitor, 18 x 35.5 mm, spacing: 7.5 mm

SAVE8%
Item-No.: RAD KXJ 100/450
€1,90
€1,75
Category of goods: 1 = discountable

RAD KXJ 100/450

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -25 … +105
    • Durability
    • 10.000 ... 12.000
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 450 V
  • Measures
    • Ø
    • 18,0 mm
    • Height
    • 35,5 mm
    • Content spacing
    • 7,5 mm

Miniature aluminium electrolytic capacitor

• Longer service life — 10,000 to 12,000 hours at 105°
• Suitable for load circuits and applications with a long lifespan
• Non-solvent resistant model



Manufacturer : EUROPE CHEMI-CON
Factory number : EKXJ451ELL101MMP1S
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -25 … +105
    • Durability
    • 10.000 ... 12.000
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 450 V
  • Measures
    • Ø
    • 18,0 mm
    • Height
    • 35,5 mm
    • Content spacing
    • 7,5 mm
Datasheet/manual