reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD FR 1.500/16 :: Radial electrolytic capacitor, 105°C, low ESR, spacing 5.0 mm

Item-No.: RAD FR 1.500/16
€0,43
Category of goods: 1 = discountable

RAD FR 1.500/16

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Temperatur max.
    • -40...+105
    • Durability
    • 10000
  • Electrical values
    • Capacitance
    • 1.500 µF
    • Voltage
    • 16 V
    • Ripple Current
    • 2180 mA
    • Impedance
    • 0.0020 Ohm
  • Measures
    • Ø
    • 10.0 mm
    • Height
    • 20.0 mm
    • Content spacing
    • 5.0 mm

Electrolytic capacitor, 1500 µ, 16 V, 105°C

• 105°C — for increased requirements
• Low ESR — low impedance
• Long service life — 10,000 hours
• Panasonic FR series, type A
• Temperature range -40°C to +105°C
• Capacitance tolerance: +/-20%



Manufacturer : PANASONIC
Factory number : EEUFR1C152B
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Temperatur max.
    • -40...+105
    • Durability
    • 10000
  • Electrical values
    • Capacitance
    • 1.500 µF
    • Voltage
    • 16 V
    • Ripple Current
    • 2180 mA
    • Impedance
    • 0.0020 Ohm
  • Measures
    • Ø
    • 10.0 mm
    • Height
    • 20.0 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual