• Mounting form

  • Capacitance
    • + more - less

  • Tolerance

  • Voltage
    • + more - less

  • Ripple Current
    • + more - less

  • Impedance
    • + more - less


  • Electrolyte Capacitors, 105°C, 5000-10000h

  • page : ... 
  •  1 - 16 of  227  items. 
 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.000 µF

  • Tolerance:

    ±20 %

  • Voltage:

    10 V

  • Ripple Current:

    1240 mA

  • Impedance:

    0.041 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    8000

  • Ø:

    8,0 mm

  • Height:

    15,0 mm

  • Content spacing:

    3,5 mm

Weight incl.:

0.003 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.000 µF

  • Tolerance:

    ±20 %

  • Voltage:

    16 V

  • Ripple Current:

    1560 mA

  • Impedance:

    0.030 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    9000

  • Ø:

    8,0 mm

  • Height:

    20,0 mm

  • Content spacing:

    3,5 mm

Weight incl.:

0.003 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.000 µF

  • Tolerance:

    ±20 %

  • Voltage:

    25 V

  • Ripple Current:

    2180 mA

  • Impedance:

    0.020 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    10,0 mm

  • Height:

    20,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.003 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.000 µF

  • Tolerance:

    ±20 %

  • Voltage:

    35 V

  • Ripple Current:

    2600 mA

  • Impedance:

    0.018 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    12,5 mm

  • Height:

    20,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.004 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.000 µF

  • Tolerance:

    ±20 %

  • Voltage:

    50 V

  • Ripple Current:

    3320 mA

  • Impedance:

    0.016 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    16,0 mm

  • Height:

    25,0 mm

  • Content spacing:

    7,5 mm

Weight incl.:

0.008 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.200 µF

  • Tolerance:

    ±20 %

  • Voltage:

    25 V

  • Ripple Current:

    2470 mA

  • Impedance:

    0.018 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    10,0 mm

  • Height:

    25,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.004 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.200 µF

  • Tolerance:

    ±20 %

  • Voltage:

    35 V

  • Ripple Current:

    3190 mA

  • Impedance:

    0.015 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    12,5 mm

  • Height:

    25,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.005 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.200 µF

  • Tolerance:

    ±20%

  • Voltage:

    6.5 V

  • Ripple Current:

    1240 mA

  • Impedance:

    0.041 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    8000

  • Ø:

    8.0 mm

  • Height:

    15.0 mm

  • Content spacing:

    3.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.500 µF

  • Tolerance:

    ±20 %

  • Voltage:

    10 V

  • Ripple Current:

    1790 mA

  • Impedance:

    0.028 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    10,0 mm

  • Height:

    16,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.003 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.500 µF

  • Tolerance:

    ±20%

  • Voltage:

    16 V

  • Ripple Current:

    2180 mA

  • Impedance:

    0.0020 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    10.0 mm

  • Height:

    20.0 mm

  • Content spacing:

    5.0 mm

Weight incl.:

0.002 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.500 µF

  • Tolerance:

    ±20 %

  • Voltage:

    25 V

  • Ripple Current:

    2600 mA

  • Impedance:

    0.018 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    12,5 mm

  • Height:

    20,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.005 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.500 µF

  • Tolerance:

    ±20 %

  • Voltage:

    35 V

  • Ripple Current:

    3630 mA

  • Impedance:

    0.013 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    12,5 mm

  • Height:

    30,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.004 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    1.800 µF

  • Tolerance:

    ±20 %

  • Voltage:

    10 V

  • Ripple Current:

    2180 mA

  • Impedance:

    0.020 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    10000

  • Ø:

    10,0 mm

  • Height:

    20,0 mm

  • Content spacing:

    5,0 mm

Weight incl.:

0.003 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    100 µF

  • Tolerance:

    ±20 %

  • Voltage:

    16 V

  • Ripple Current:

    280 mA

  • Impedance:

    0.300 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    5000

  • Ø:

    5,0 mm

  • Height:

    11,0 mm

  • Content spacing:

    2,0 mm

Weight incl.:

0.002 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    100 µF

  • Tolerance:

    ±20%

  • Voltage:

    35 V

  • Temperatur max.:

    -40...+105

Weight incl.:

0.001 kg

 
  • Type:

    Electrolytic capacitor

  • Design:

    Low ESR

  • Mounting form:

    Radial

  • Capacitance:

    100 µF

  • Tolerance:

    ±20 %

  • Voltage:

    50 V

  • Ripple Current:

    870 mA

  • Impedance:

    0.061 Ohm

  • Temperatur max.:

    -40...+105

  • Durability:

    6000

  • Ø:

    8,0 mm

  • Height:

    11,5 mm

  • Content spacing:

    3,5 mm

Weight incl.:

0.003 kg