reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD FC 470/50 :: Radial electrolytic capacitor, 105°C, low ESR, spacing 5.0 mm

Item-No.: RAD FC 470/50
€0,57
Category of goods: 1


RAD FC 470/50

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Temperatur max.
    • -55 ... +105
    • Durability
    • 5000
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 50 V
    • Ripple Current
    • 1832 mA
    • Impedance
    • 0.05 Ohm
  • Measures
    • Ø
    • 12 mm
    • Height
    • 25 mm
    • Content spacing
    • 5.0 mm

Electrolytic capacitor, 470 µF, 50 V, 105°C

• 105°C — for increased requirements
• Low ESR — low impedance
• Long service life — 5000 hours
• Panasonic FC series, type A
• Temperature range -55°C to +105°C
• Capacitance tolerance: +/-20%



Manufacturer : PANASONIC
Factory number : EEUFC1H471B
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Temperatur max.
    • -55 ... +105
    • Durability
    • 5000
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 50 V
    • Ripple Current
    • 1832 mA
    • Impedance
    • 0.05 Ohm
  • Measures
    • Ø
    • 12 mm
    • Height
    • 25 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual