reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISOBAND GR :: VDE insulating tape, 10 m, width: 15 mm, grey

Item-No.: ISOBAND GR
€0,65
Category of goods: 1


ISOBAND GR

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating tape
    • Colour
    • Grey
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm

VDE insulating tape
Width: 15 mm
Length: 10 m
Colour: grey



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating tape
    • Colour
    • Grey
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm
Datasheet/manual