reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5276-6 :: Assembly kit: bat detector


IS 3-6456-5276-6


Eavesdrop on nature using modern electronics.
Can't hear bat calls? Well, you can with the right technical aids — and not just that.
Build your own high-quality ultrasonic detector and hear for yourself. This assembly kit turns this into an easy and fail-safe exercise: The board is already populated with numerous SMD components. You only need to solder a few parts yourself and wire the board to the microphone, speaker and adjustment controls. Modern, integrated circuits ensure excellent sensitivity and volume.

And then take yourself on a journey of discovery:
Using the finished detector you can hear ultrasonic bat calls, which means you can track these fascinating flying acrobats in the dark when they would otherwise go completely unnoticed on the hunt for insects. Not just bats, but also a wide range of technical devices emit ultrasound. You will be surprised at how many inaudible sound sources surround us. Give your ears super powers: 20 kHz are not enough!

Dimensions of assembled device: 160 x 110 x 30 mm (W x H x D)
Power supply: 9-V block battery
Frequency range: 20 kHz to 100 kHz

Requires:
• Soldering irons to build the detector
• 9-V battery for up to 25 hours of observation time

Not suitable for children under 14 years of age.



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65276-6
Package weight : 0.211 kg
RoHS : conform
Technical information
Datasheet/manual