reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5257-5 :: Educational kit: Electronics with LEDs

Item-No.: IS 3-6456-5257-5
€29,95
Category of goods: 0


IS 3-6456-5257-5


The Franzis educational kit: Electronics with LEDs

The conquest of LEDs cannot be stopped. They are versatile and can be used in numerous applications. This educational kit provides everything that makes electronics with LEDs exciting. A total of 25 electronic components and a 48-page manual not only teach you the basics, but also convey pure fun. The Franzis educational kit Electronics with LEDs offers fun, action and expertise for everyone.
Discover the versatility of LEDs. All experiments can be performed quickly and easily using the plug-in board. Various challenging experiments not requiring a soldering iron and using the dual LEDs, transistors and resistors from this kit round off the more everyday experiments. Each experiment can be performed in no time at all using the detailed circuit plans and construction drawings. Have fun progressing until you can start turning your own ideas into reality.
These projects are waiting for you:• Basic LED circuits• Red flashing light• Brightness levels• Touch switch• Four-way indicator• Push-pull indicator• Automatic colour change• Four-way alternating indicator• Light-controlled LED• Colour flashing light• Colour displays• And much more

Includes: 25 electronic components and 48-page manual
Also required: 9-V block battery

Not suitable for children under 14 years of age.



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65257-5
Package weight : 0.306 kg
Technical information
Datasheet/manual