reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5232-2 :: Abenteuer Elektronik für Piraten - Das große Baubuch [Electronic

SAVE52%
Item-No.: IS 3-6456-5232-2
€29,95
€14,50
Category of goods: 0
Bargain Item!
Limited amount available.


65232-2


Cast away to high-sea adventures, exciting duals and night-time trips through storms and waves. This book is just right for free spirits and adventurous types! After all, you are smarter than landlubbers and build your own electronic pirate gear.

Fearless pirate captains & pirate queens

Have you always wanted to control a cool electric pirate ship and show your shipmates the way with your mysterious luminescent jewelled sword? Anchors aweigh! Only those in your crew find the way to the treasure — past creepy illuminated skeletons and the big red lighthouse.

12 child-friendly instructions

In this book, you will find a wide variety of electronic craft projects for indoors and outdoors to get that true pirate feeling. All electronic parts you need are already included in this book, while you are guaranteed to find the remaining craft material at home. Are you ready to throw yourself into the pirate adventure?

The pirate book

This kit combines adventure, excitement and knowledge. Exciting projects guaranteed to work turn technology into thrilling experience. The exciting world of Jack Sparrow and Blackbeard is a clever way of introducing children to the world of electronics. Easy-to-understand building instructions and large, colour illustrations ensure that all steps are perfectly performed.

The components

Whether LEDs, switches, motors or wire — all electronic components that you need for the craft projects are included in the book. All projects work with a low and non-hazardous battery voltage of 3 V. You just need two 1.5-V batteries (AA). The other arts and crafts materials can be found in every home.

CAUTION! Not suitable for children under three years of age. Risk of choking, as small parts can be swallowed or inhaled.

CAUTION! Only suitable for children aged eight or older. Instructions for parents or other responsible persons are included and must be followed. Retain the packaging and instructions, as they contain important information! We reserve the right to make technical changes.

In addition you will need: 2 x 1.5-V batteries AA, as well as some household materials.

Included: educational kit with all components and 46-page instruction book



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65232-2
Package weight : 0.559 kg
RoHS : conform
Technical information
Datasheet/manual