reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5207-0 :: Educational kit: V8 engine

Item-No.: IS 3-6456-5207-0
€99,00
Category of goods: 0


IS 3-6456-5207-0


Build your own engine that drives Audi, BMW, Porsche etc.!
Experience your V8 model in operation — enjoy the sound of a V8 engine — understand the technology behind it!

• 250-piece assembly kit
• Fully functional model
• Sound chip for original V8 sound
• Simulated ignition spark
• Richly illustrated manual

V8 engines are unique:
Their power, their sound and the cars they drive are legendary. Find out what is under the car bonnet of so many sports cars! It takes just 2.5 hours to build a fully functional model of an eight-cylinder engine. Finding out about the technology will give you and your family so much fun. The complete kit includes over 250 components and a richly illustrated manual that leaves no questions unanswered. Build a detailed, transparent model engine, in which all parts move precisely as they do on the real thing in Ferrari cars, TVR or McLaren.

The assembly kit
No bonding or soldering required! The decorative, transparent enclosure means all processes can be seen in your eight-cylinder engine: the pistons lifting and lowering as on a real engine. Even the ignition spark is simulated. Over 250 components, electric drive motor, crankshaft and the necessary tools such as a screwdriver or bolts...This assembly kit contains everything you need. It has never been so easy to build a realistic model engine. Just insert three 1.5-V batteries (AA) and away you go!

The manual
Your technical expertise will amaze others!
The extensive manual offers plenty of fun and skills. You will finally get to grips with technical concepts. Show that you are an engineer — what are you waiting for?
Using the step-by-step guide, you can build a real-sounding V8 engine for your workshop or living room.
Furthermore, you will learn everything you want to know about V8 engines and their special features — the history of the V8 legend AC Cobra — tips & tricks and much more.

Also required: 3x 1.5 V batteries (type AA)

Not suitable for children under 14 years of age.




Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65207-0
Package weight : 1.934 kg
RoHS : conform
Technical information
Datasheet/manual