reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5069-4 :: Educational kit: PIC microcontrollers

Item-No.: IS 3-6456-5069-4
€99,00
Category of goods: 0


IS 3-6456-5069-4


The Franzis educational kit: PIC microcontrollers

Get to know PIC® microcontrollers: start with switching on an LED using a button. Soon you will be testing analogue voltages and interpreting them as temperature or resistance. Highlight: Program directly into the microcontroller on the PCB using a bootloader tool. Introduction to C programming language.

• Complete hardware and software for programming and experimenting
• Board with PIC18F23K22 microcontroller, USB controller, touch keys and many components
• Programming and power supply via USB interface
• Microcontroller basics
• Introduction to C programming language
• Programming using MPLAB® in C
• All examples on CD
• Includes: board with components and CD-ROM and manual with 228 pages

Not suitable for children under 14 years of age.

Experiments:
• LED indicators• Logic gates• Electronic cube chaser light• Pitch and toss game• Traffic light controller• 7-segment display• Stairwell automatic function• Intelligent wiper controller• Continuity tester• Thermometer• Hardware controlled using PC• Dim an LED by touch• And much more



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65069-4
Package weight : 0.624 kg
RoHS : conform
Technical information
Datasheet/manual