reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 362ESD-T10 :: Wiha Softfinish ESD Torx 4.0 mm, length 80 mm

Item-No.: WIHA 362ESD-T10
€6,70
Category of goods: 0

WIHA 362ESD-T10

  • Product Description
  • Technical information
  • General
    • Type
    • TORX screwdriver
    • Design
    • ESD

TORX screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Size: T10
Length: 80 mm



Manufacturer : WIHA
Factory number : 27144
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • TORX screwdriver
    • Design
    • ESD
Datasheet/manual