reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 311ESD-0 :: ESD Wiha SoftFinish size 0, 60 mm

Item-No.: WIHA 311ESD-0
€5,85
Category of goods: 1


WIHA 311ESD-0

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • ESD

Phillips screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Size: 0
Length: 60 mm



Manufacturer : WIHA
Factory number : 08184
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • ESD
Datasheet/manual