reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 302ESD-6,5 :: Wiha SoftFinish ESD 6.5 mm, L: 150 mm

Item-No.: WIHA 302ESD-6,5
€10,20
Category of goods: 0

WIHA 302ESD-6,5

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • ESD

Slotted screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Blade width: 6.5 mm
Length: 150 mm



Manufacturer : WIHA
Factory number : 08183
Package weight : 0.105 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • ESD
Datasheet/manual