reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 302ESD-3,0 :: Wiha SoftFinish ESD 3.0 mm, L: 100 mm

Item-No.: WIHA 302ESD-3,0
€4,99
Category of goods: 0

WIHA 302ESD-3,0

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • ESD

Slotted screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Blade width: 3.0 mm
Length: 100 mm



Manufacturer : WIHA
Factory number : 27150
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • ESD
Datasheet/manual