reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2882-S10 :: Wiha ESD torque screwdriver set, 13-piece

Item-No.: WIHA 2882-S10
€130,95
Category of goods: 1


WIHA 2882-S10

  • Product Description
  • Technical information
  • General
    • Type
    • Torque screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 13-piece

TorqueVario®-S ESD torque screwdriver set, 13-piece

Torque value can be set via window scale. With universal bit holder and 10 Phillips/Pozidriv/TORX®/hexagonal standard bits.


Handle: Model 0.8-2.0 Nm. Torque is infinitely adjustable with the Torque Setter adjustment tool (included in delivery). Ergonomic multi-component handle, made from electrostatically dissipative plastic.

Standards: IEC 61340-5-1. EN ISO 6789, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For controlled screwing on electrostatically sensitive components at a predefined torque.

Extras: Supplied in sturdy metal box, incl. factory testing protocol.

Series 2882 0.8-2.0
Series 2889 bit holder
Series 7010Z 4.0x25 5.5x25
Series 7011Z PH0x25 PH1x25
Series 7012Z PZ0x25 PZ1x25
Series 7015Z T7x25 T8x25 T9x25 T10x25



Manufacturer : WIHA
Factory number : 2882S10
Package weight : 0.805 kg
Technical information
  • General
    • Type
    • Torque screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual