reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 277-K6 :: Wiha ESD socket wrench set, 6-piece

Item-No.: WIHA 277-K6
€46,40
Category of goods: 0

WIHA 277-K6

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece

Precision ESD hex socket wrench
Handle dissipative, electrostatic dissipation.



Blade: Chromium vanadium steel, fully hardened, matt chrome-plated finish.

Handle: Precision grip with rotating cap, surface resistance 10^6 - 10^9 ohm.

Standards: IEC 61340-5-1.

Application: For all work on electrostatically sensitive components.

Extras: With practical plastic holder for standing position or wall-hanging. Supplied in a plastic box, flip-open/adjustable.

Each consisting of:
2.5x60 3x60 3.5x60 4x60
5x60 5.5x60



Manufacturer : WIHA
Factory number : 32279
Package weight : 0.237 kg
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual