reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 275-K6 :: ESD Wiha hex screwdriver set, 6-piece

Item-No.: WIHA 275-K6
€23,95
Category of goods: 1


WIHA 275-K6

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece

Precision ESD hexagon screwdriver set, 6-piece
Handle dissipative, electrostatic dissipation.

Blade: High quality chrome-vanadium-molybdenum steel, fully hardened, matt-chrome plated. Wiha ChromTop® blade tip guarantees highest dimensional stability.

Handle: Precision grip with rotating cap, surface resistance 10^6 - 10^9 ohm.

Standards: IEC 61340-5-1.

Application: For all work on electrostatically sensitive components.

Extras: With practical plastic holder for standing position or wall-hanging. Supplied in a plastic box, flip-open/adjustable.

Each consisting of:
0.9x40 1.3x40 1.5x50 2x50
2.5x60 3x60



Manufacturer : WIHA
Factory number : 32278
Package weight : 0.183 kg
Technical information
  • General
    • Type
    • Hexagonal screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual