reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 272-K6 :: Wiha ESD screwdriver set, 6-piece



WIHA 272-K6

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece

Precision ESD hexagon screwdriver set, 6-piece
Handle dissipative, electrostatic dissipation.

6-piece ESD slotted screwdriver set (1.5 - 3.0 mm)
and Phillips (size 0).

1.5x40 2.0x40 2.5x50 3.0x50
PH00x40 PH0x50

Blade: High quality chrome-vanadium-molybdenum steel, fully hardened, matt-chrome plated. Wiha ChromTop® blade tip guarantees highest dimensional stability.

Handle: Precision grip with rotating cap, surface resistance 10^6 - 10^9 ohm.

Standards: IEC 61340-5-1.

Application: For all work on electrostatically sensitive components.

Extras: With practical plastic holder for standing position or wall-hanging. Supplied in a plastic box, flip-open/adjustable.



Manufacturer : WIHA
Factory number : 08463
Package weight : 0.163 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual