reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2691-T11 :: Wiha ESD combination blade set, 11-piece

Item-No.: WIHA 2691-T11
€79,80
Category of goods: 1

2691 T11 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Combination blade set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 11-piece

SYSTEM 4 ESD combination blade set, 11-piece
Slotted / Phillips/ TORX®/ Hexagonal / Hexagonal ball head.



Blade: High quality chrome-vanadium-molybdenum steel, fully hardened, matt-chrome plated. Colour-coded Wiha ChromTop® blade tips. Blade length adjustable from 18 - 90 mm.

Handle: SYSTEM 4 SoftFinish® ESD telescopic handle. Electrostatic dissipative, surface resistance 10^6 - 10^9 ohm. ClickStop cable clamp ensures a secure hold and rapid blade change.

Extras: In roll-up case made from ESD-safe material.

Each consisting of:
2691ESD (handle)
Series 269 (blade)
Slotted 1.5-3.0 2.0-3.5 2.5-4.0
Phillips PH000-PH00 PH0-PH1
Torx T6-T8 T7-T9
Hexagonal 1.5-1.5 2-2 2.5-2.5



Manufacturer : WIHA
Factory number : 31499
Package weight : 0.178 kg
Technical information
  • General
    • Type
    • Combination blade set
    • Design
    • ESD
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual