reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05051043001 :: Kraftform Kompakt 60 ESD


WERA 05051043001

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • ESD
    • Model
    • Kraftform Kompakt 60

Pouch with 89 mm bits, 17 pieces, 1x 816 R ESD Kraftform screwdriver handle with Rapidaptor quick-release chuck

Handle/interchangeable bit system for rapid exchange of bits needed for a wide range of applications.
Stored in a robust belt pouch. Meaning the correct tool is always to hand.
Rapidaptor technology for fast exchange of bits or nuts and great flexibility.

Contents
816 R ESD: 1x 1/4"X119
851/4 Z PH: 1x PH 1x89, 1x PH 2x89, 1x PH 3x89
855/4 Z PZ: 1x PZ 1x89, 1x PZ 2x89, 1x PZ 3x89
867/4 Z TORX® BO: 1x TX 10x89, 1x TX 15x89, 1x TX 20x89, 1x TX 25x89, 1x TX 30x89
840/4 Z Hex-Plus: 1x 3.0x89, 1x 4.0x89, 1x 5.0x89, 1x 6.0x89
800/4 Z: 1x 1.0x5.5x89



Manufacturer : WERA
Factory number : 05051043001
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • ESD
    • Model
    • Kraftform Kompakt 60
Datasheet/manual