reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 08 79 ESD :: Precision Tweezers ESD

Item-No.: KN 92 08 79 ESD
€17,60
Category of goods: 0

KN 92 08 79 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Precision tweezers
    • Design
    • ESD
  • Measures
    • Length
    • 120 mm
shaped to grip horizontal cylindrical components of 1.0 mm dia.
smooth gripping surfaces
serrated handles



Manufacturer : KNIPEX
Factory number : 92 08 79 ESD
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision tweezers
    • Design
    • ESD
  • Measures
    • Length
    • 120 mm
Datasheet/manual