reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 08 78 ESD :: Precision Tweezers ESD

Item-No.: KN 92 08 78 ESD
€18,99
Category of goods: 1


KN 92 08 78 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Precision tweezers
    • Design
    • ESD
  • Measures
    • Length
    • 120 mm
for SMD-technology*
angled tips
smooth gripping surfaces



Manufacturer : KNIPEX
Factory number : 92 08 78 ESD
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision tweezers
    • Design
    • ESD
  • Measures
    • Length
    • 120 mm
Datasheet/manual