reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 03 125 ESD :: Electronics side cutters 125 mm, Super-Knips

Item-No.: KN 78 03 125 ESD
€18,50
Category of goods: 1 = discountable

KN 78 03 125 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm

Electronics side cutters, Super-Knips

Produced from INOX stainless steel with precision milled non-bevelled cutting edges for co-extensive cutting. Play-free joint with stainless steel rivet, for fatigue-free working. Grip casings made of soft plastic. Extremely effortless motion, with opening spring.
ESD version

Length: 125 mm
Cutting edge hardness approx. 53 HRC
For wire diameter 1.6 mm (soft)/1.0 mm (hard)



Manufacturer : KNIPEX
Factory number : 78 03 125 ESD
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm
Datasheet/manual