reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 42 115 ESD :: Electronics Diagonal Cutters ESD 115 mm

Item-No.: KN 77 42 115 ESD
€33,49
Category of goods: 1


KN 77 42 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm
head mirror polished, handles with multi-component grips, pointed head


Manufacturer : KNIPEX
Factory number : 77 42 115 ESD
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm
Datasheet/manual