reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 22 115 ESD :: Side cutters 115 mm, without bevel

Item-No.: KN 77 22 115 ESD
€31,40
Category of goods: 0

KN 77 22 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm

Electronics side cutters for precision work on electronic components.

ESD-protected

Box joint, play-free precision joint, low-friction double spring, mirror-finish surface.

Length: 115 mm, round
Head shape, without bevel

Cutting force:
Soft wire from 0.3 to
1.3 mm diameter



Manufacturer : KNIPEX
Factory number : 77 22 115 ESD
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm
Datasheet/manual