reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 02 135HESD :: Side cutters 135 mm, carbide

Item-No.: KN 77 02 135HESD
€93,60
Category of goods: 1 = discountable

KN 77 02 135HESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Carbide tip
    • Design
    • ESD
  • Measures
    • Length
    • 135 mm

Electronics side cutters with carbide tip (ESD)

Cutting capacities: soft: 2.2 mm dia.
Hard: dia. 1.2 mm; piano: dia. 0.8 mm

  • For extreme demands placed on cutting pliers by hard or tough materials, such as piano, nickel, tungsten and diode wire, which are becoming more widespread in the electronics and aerospace industries

  • Always the right cutting tool, even for the toughest material

  • Precision carbide tips soldered into forged blanks

  • Robust, box and play-free joint

  • Cutting edge hardness of carbide tips 80 - 83 HRC

  • Pliers with tungsten-carbide tips have a much longer service life than those with conventional tips

  • Permanently reliable cutting results due to prevention of cutting deformation due to over-stressing

  • High cost savings due to longer service life of pliers

  • Handles electrically dissipative


In this pliers design, electrostatic energy is dissipated through the handles slowly and in a controlled manner

This protects devices susceptible to electrostatic discharge

According to valid standards, e.g. IEC TR 61 340-5, DIN EN 61 340-5, SP method 2472



Manufacturer : KNIPEX
Factory number : 77 02 135 H ESD
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Carbide tip
    • Design
    • ESD
  • Measures
    • Length
    • 135 mm
Datasheet/manual