reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 12 115 ESD :: Electronics gripping pliers 115 mm, flat-wide jaws

Item-No.: KN 35 12 115 ESD
€26,80
Category of goods: 1


KN 35 12 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm

Identical to
KN 35 12 115 yet
with dissipative handle
casings for electro-
static protection.



Manufacturer : KNIPEX
Factory number : 35 12 115 ESD
Package weight : 0.065 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm
Datasheet/manual