reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 18 ESD :: Electronics box, 8-piece, ESD design

Item-No.: KN 00 20 18 ESD
€114,95
Category of goods: 1


KN 00 20 18 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • Electronics kit
    • Design
    • Electronics kit
  • Packaging
    • Packaging
    • 8-piece

6-piece tool set in ESD design for working on electrostatically hazardous devices. In plastic case.

Contents:
ESD gripping pliers 115 mm,
ESD side cutters 115 m,
1 x ESD micro slot screwdriver 0.4 x 2.5/0.5 x 3.0/0.6 x 3.5/0.8 x 4.0mm,
1 x ESD micro Philips screwdriver PH0/PH1.



Manufacturer : KNIPEX
Factory number : 00 20 18 ESD
Package weight : 0.47 kg
Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • Electronics kit
    • Design
    • Electronics kit
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual