reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3894 :: ESD pliers (0.4 - 1.3 mm Ø/16 - 26 AWG)

Item-No.: CK T3894
€13,50
Category of goods: 0

CK T3894

  • Product Description
  • Technical information
  • General
    • Type
    • Precision stripping pliers
    • Design
    • ESD
  • Specials
    • Specification
    • 0.4 - 1.3 mm / 16-26 AWG
  • Measures
    • Length
    • 168 mm

ESD Ecotronic stripping pliers (0.4 - 1.3 mm/16 - 26 AWG) capacities: 0.4/0.5/0.6/0.8/1.0/1.3 mm

  • For safe and damage-free stripping of fine, insulated solid wire in applications where it is critical to prevent damage caused by electro-static charge

  • Six preset cutting pairs for stripping fine, insulated solid wire, 0.4, 0.5, 0.6, 0.8, 1.0 and 1.3 mm (16 - 26 AWG)

  • Suitable for stripping all common wire insulation types

  • Special tool-steel blades, hardened for long-term performance

  • Integral wire cutter for cutting soft copper wires up to Ø 3 mm/8 AWG

  • Plier nose with serrated tips for gripping and looping wires

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Locking mechanism to secure the blade pairs in a closed position

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 168 mm
Steel thickness: 3 mm
Capacities:
mm: 0.4/0.5/0.6/0.8/1.0/1.3
AWG: 26/24/22/20/18/16



Manufacturer : C.K
Factory number : T3894
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision stripping pliers
    • Design
    • ESD
  • Specials
    • Specification
    • 0.4 - 1.3 mm / 16-26 AWG
  • Measures
    • Length
    • 168 mm
Datasheet/manual