reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3893 :: ESD stripping pliers (0.2 - 0.8 mm Ø/20 - 30 AWG)

Item-No.: CK T3893
€13,60
Category of goods: 0

CK T3893

  • Product Description
  • Technical information
  • General
    • Type
    • Precision stripping pliers
    • Design
    • ESD
  • Specials
    • Specification
    • 0.2 - 0.8 mm / 20-30 AWG
  • Measures
    • Length
    • 168 mm

ESD Ecotronic stripping pliers (0.2 - 0.8 mm/20 - 30 AWG) capacities: 0.2/0.3/0.4/0.5/0.6/0.8 mm

  • For safe and damage-free stripping of fine, insulated solid wire in applications where it is critical to prevent damage caused by electro-static charge

  • Six preset cutting pairs for stripping fine, insulated solid wire, 0.2, 0.3, 0.4, 0.5, 0.6 and 0.8 mm (20 - 30 AWG)

  • Suitable for stripping all common wire insulation types

  • Special tool-steel blades, hardened for long-term performance

  • Integral wire cutter for cutting soft copper wires up to Ø 3 mm/8 AWG

  • Plier nose with serrated tips for gripping and looping wires

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Locking mechanism to secure the blade pairs in a closed position

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 168 mm
Steel thickness: 3 mm
Capacities:
mm: 0.2/0.3/0.4/0.5/0.6/0.8
AWG: 30/28/26/24/22/20



Manufacturer : C.K
Factory number : T3893
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision stripping pliers
    • Design
    • ESD
  • Specials
    • Specification
    • 0.2 - 0.8 mm / 20-30 AWG
  • Measures
    • Length
    • 168 mm
Datasheet/manual