reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3891 :: ESD flat-nosed pliers, short, smooth jaws

Item-No.: CK T3891
€9,95
Category of goods: 0

CK T3891

  • Product Description
  • Technical information
  • General
    • Type
    • Precision flat nose pliers
    • Design
    • ESD
  • Specials
    • Specification
    • Short, smooth jaws
  • Measures
    • Length
    • 145 mm

ESD Ecotronic flat-nosed pliers, short, smooth jaws

  • Lightweight precision flat-nosed pliers

  • Short, smooth jaws

  • For handling small components in the finest applications (such as micro-electronics and precision engineering)

  • Special tool-steel body, hardened for long-term performance

  • Black oxidised finish for corrosion resistance and reduced glare

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 145 mm
Head height (from joint to tip): 31 mm
Head width (widest point): 12 mm
Tip thickness: 3 mm
Steel thickness: 3 mm



Manufacturer : C.K
Factory number : T3891
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision flat nose pliers
    • Design
    • ESD
  • Specials
    • Specification
    • Short, smooth jaws
  • Measures
    • Length
    • 145 mm
Datasheet/manual