reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3889 :: ESD needle-nosed pliers, long, serrated

Item-No.: CK T3889
€9,95
Category of goods: 1


CK T3889

  • Product Description
  • Technical information
  • General
    • Type
    • Precision long nose pliers
    • Design
    • ESD
  • Specials
    • Specification
    • Long, with thrust
  • Measures
    • Length
    • 152 mm

ESD Ecotronic needle-nosed pliers, long, serrated

  • Lightweight, precision needle-nosed pliers

  • Long, serrated jaws

  • Rounded outer edges for reduced risk of damage to surrounding components

  • For handling small components in the finest applications (such as micro-electronics and precision engineering)

  • Special tool-steel body, hardened for long-term performance

  • Black oxidised finish for corrosion resistance and reduced glare

  • Electrostatically dissipative handles — discharge resistance 10

  • Contoured, dual component handle design for comfortable working

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 152 mm
Head height (from joint to tip): 49 mm
Head width (widest point): 12 mm
Tip thickness: 1 mm
Steel thickness: 3 mm



Manufacturer : C.K
Factory number : T3889
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision long nose pliers
    • Design
    • ESD
  • Specials
    • Specification
    • Long, with thrust
  • Measures
    • Length
    • 152 mm
Datasheet/manual