reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3887 :: ESD side cutter

Item-No.: CK T3887
€10,90
Category of goods: 0

CK T3887

  • Product Description
  • Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Measures
    • Length
    • 136 mm

ESD Ecotronic side cutter

  • Precision side cutters for the finest cutting applications

  • For cutting soft copper wires of up to 1.6 mm Ø/14 AWG

  • Sharp cutting with precision grinding for a flush cut

  • Special tool-steel blade, hardened for long-term cutting performance

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 136 mm
Blade length: 10 mm
Cutting angle: 21°
Head height (from joint to tip): 21 mm
Head width (widest point): 12 mm
Steel thickness: 3 mm
Cutting capacity (copper only): 1.6 mm/14 AWG



Manufacturer : C.K
Factory number : T3887
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Measures
    • Length
    • 136 mm
Datasheet/manual