reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3886 :: ESD side cutters, slim & head flattened

Item-No.: CK T3886
€10,40
Category of goods: 0

CK T3886

  • Product Description
  • Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Specials
    • Specification
    • Slim, flattened head
  • Measures
    • Length
    • 139 mm

ESD Ecotronic side cutters, slim design & head flattened

  • Light, precision side cutters for the finest cutting applications (such as micro-electronics and precision engineering)

  • For cutting soft copper wires up to 1.3 mm diameter / 16AWG

  • Slim cutting head, conical shape, flattened, for better access in very narrow, confined spaces

  • Sharp cutting with precision grinding for flush cutting

  • Special tool steel blade, hardened for long-term cutting performance

  • Electrostatically dissipative handles – bleeder resistance

  • Contoured, dual component handle design for comfortable working

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 139 mm
Blade length: 10 mm
Cutting angle: 21°
Head height (from joint to tip): 21 mm
Head width (widest point): 11 mm
Steel thickness: 2.5 mm
Cutting capacity (copper only): 1.3 mm / 16 AWG



Manufacturer : C.K
Factory number : T3886
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Specials
    • Specification
    • Slim, flattened head
  • Measures
    • Length
    • 139 mm
Datasheet/manual