reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3885 :: ESD side cutter, slim design

Item-No.: CK T3885
€10,60
Category of goods: 1


CK T3885

  • Product Description
  • Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Specials
    • Specification
    • Slim
  • Measures
    • Length
    • 139 mm

ESD Ecotronic side cutters, slim design

  • Light, precision side cutters for the finest cutting applications (such as micro-electronics and precision engineering)

  • For cutting soft copper wires up to 1.3 mm diameter/16 AWG

  • Slim cutting head, conical shape, for better access in very confined spaces

  • Sharp cutting with precision grinding for a flush cut

  • Special tool-steel blade, hardened for long-term cutting performance

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 139 mm
Blade length: 9 mm
Cutting angle: 21°
Head height (from joint to tip): 18 mm
Head width (widest point): 10 mm
Steel thickness: 2.5 mm
Cutting capacity (copper only): 1.3 mm/16 AWG



Manufacturer : C.K
Factory number : T3885
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision side cutters
    • Design
    • ESD
  • Specials
    • Specification
    • Slim
  • Measures
    • Length
    • 139 mm
Datasheet/manual