reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BOX 1 SW :: SMD folding box, transparent lid, 16 x 12 x 15 mm

Item-No.: ESD BOX 1 SW
€1,35
Category of goods: 1


ESD BOX 1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • SMD folding box
    • Design
    • ESD
    • Colour
    • Black/cover: transparent
  • Specials
    • Specification
    • Stackable
  • Measures
    • Internal dimension
    • 16 x 12 x 15 mm

Stackable SMD folding box in ESD design,
with a transparent hinged lid.
All sizes can be connected together.


Colour: black
Inner dimension: 16 x 12 x 15 mm



Manufacturer : WARMBIER
Factory number : 5100.880
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • SMD folding box
    • Design
    • ESD
    • Colour
    • Black/cover: transparent
  • Specials
    • Specification
    • Stackable
  • Measures
    • Internal dimension
    • 16 x 12 x 15 mm
Datasheet/manual