reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD MANTEL M :: ESD work coat, size M

Item-No.: ESD MANTEL M
€33,50
Category of goods: 1


ESD MANTEL M

  • Product Description
  • Technical information
  • General
    • Type
    • ESD shoes
    • Design
    • Size M
  • Specials
    • Specification
    • Protected against electrostatic discharges

Closed coats provide reliable shielding from rechargeable street clothes.

Static dissipative, durable mixed cotton fabric

• Lightweight, breathable, very comfortable
• Short coat (3/4-length), unisex
• Concealed press-stud panel
• Cuff size can be adjusted by press-studs
• 2 side pockets, breast pocket with embroidered ESD logo
• Colour: white

63% polyester, 33% cotton,
4% conductive fibre in 4-mm grid pattern

GR M

ML 96
SL 19
AL 59
BU 114
TU 106



Manufacturer : STAT-X
Factory number : 911000 000018
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD shoes
    • Design
    • Size M
  • Specials
    • Specification
    • Protected against electrostatic discharges
Datasheet/manual