reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD SIEGEL 4070 :: ESD logo labels, Eng., 40 x 70 mm, 1000 units .

Item-No.: ESD SIEGEL 4070
€15,30
Category of goods: 1 = discountable

ESD SIEGEL 4070

  • Product Description
  • Technical information
  • General
    • Type
    • Seal
    • Design
    • ESD

LE4070 logo labels, English, 40 x 70 mm, roll of 1000 units



Manufacturer : STAT-X
Factory number : 932116 000001
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Seal
    • Design
    • ESD
Datasheet/manual