reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD TG60 ROL GR :: TG60 table covering, grey, 0.60 m, 10-m rolls

Item-No.: ESD TG60 ROL GR
€242,60
Category of goods: 1 = discountable

ESD TG60 ROL GR

  • Product Description
  • Technical information
  • General
    • Type
    • ESD table covering
    • Design
    • Antistatic mat
    • Assembly
    • Reels
  • Measures
    • Length
    • 1000 mm
    • Width
    • 600 mm
Basic material for an ESD-protected workplace. Material can be individually cut to size.

• Hard-wearing and abrasion-resistant composite material composed of two layers
• Resistant to heat and soldering tin
• Resistant to solvents, acids, alkalis and oils
• Dissipative
• Surface colour: grey
• Width: 0.60 m
• Rolls: up to 10 m

Colour:
Surface: grey, blue, green
Underneath: black
Material:
Double-layered, synthetic rubber
Width: 0.60 m, 0.80 m, 1.20 m
Thickness: 2 mm
Roll length: 10 m
Hardness:
Surface 65 Shore
Underneath 66 Shore
Tensile strength:
Surface 114 kg/cm2
Underneath 112 kg/cm2
Elasticity:
Surface 370%
Underneath 380%



Manufacturer : STAT-X
Factory number : 921815 000011
Package weight : 17.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD table covering
    • Design
    • Antistatic mat
    • Assembly
    • Reels
  • Measures
    • Length
    • 1000 mm
    • Width
    • 600 mm
Datasheet/manual