reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD HGB-M3 :: ESD metal wrist strap, press-stud 3 mm

Item-No.: ESD HGB-M3
€11,30
Category of goods: 1 = discountable

ESD HGB-M3

  • Product Description
  • Technical information
  • General
    • Type
    • ESD metal strap
    • Design
    • Adjustable, elastic
    • Assembly
    • Adjustable, elastic
    • Material
    • antiallergenic
    • Colour
    • Black
  • Specials
    • Specification
    • Suitable for clean rooms
  • Interfaces
    • Connection
    • Push button, 3 mm

Metal safety wrist strap.
Guaranteed permanent earthing at the workplace.

Adjustable, elastic, non-allergenic,
Suitable for cleanrooms, 3.0-mm press-stud.
Colour: black



Manufacturer : STAT-X
Factory number : 910900 000005
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • ESD metal strap
    • Design
    • Adjustable, elastic
    • Assembly
    • Adjustable, elastic
    • Material
    • antiallergenic
    • Colour
    • Black
  • Specials
    • Specification
    • Suitable for clean rooms
  • Interfaces
    • Connection
    • Push button, 3 mm
Datasheet/manual