reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC ML 12W :: 12-pin ERNI male multipoint connector, type B, angled


SMC ML 12W

  • Product Description
  • Technical information
  • General
    • Type
    • SMC connector
    • Design
    • Female
    • Pole number
    • 12
    • Assembly
    • Angled
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Black
  • Specials
    • Specification
    • Male multipoint connector, type B
  • Measures
    • Length
    • 10,77 mm
    • Width
    • 8.4 mm
    • Height
    • 3.25 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Load limit
    • 500 V / 1.2 A

Male multipoint connector type B, angled, 12-pin

The combination of different heights allows for high flexibility in "board-to-board" applications. With the appropriate combination of female and male connectors, PCB spacings of 8/9.4/10.8 and 12.2 mm are possible owing to the stacking technique. When used in combination with angled plug connectors, board-to-board solutions at angles of 90°/180° are possible.



Manufacturer : ERNI
Factory number : 154763
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMC connector
    • Design
    • Female
    • Pole number
    • 12
    • Assembly
    • Angled
    • Temperatur max.
    • -55 ... +125
    • Colour
    • Black
  • Specials
    • Specification
    • Male multipoint connector, type B
  • Measures
    • Length
    • 10,77 mm
    • Width
    • 8.4 mm
    • Height
    • 3.25 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Load limit
    • 500 V / 1.2 A