reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112677 :: SKINTOP MS-M BRUSH 32x1.5

Item-No.: LAPP 53112677
€23,40
Category of goods: 1


32 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • With EMC shield
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 8 mm
    • clamping zone
    • 11 … 21 mm
    • Length
    • 36 mm
    • thread length
    • 9 mm

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Faster, more comfortable shield contact
• Optimum, low-resistance 360° shield contact
• Faster than any other comparable system
• Safe and uncomplicated
• Maximum freedom of movement when adjusting cables



Manufacturer : LAPPKABEL
Factory number : 53112677
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Design
    • With EMC shield
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 8 mm
    • clamping zone
    • 11 … 21 mm
    • Length
    • 36 mm
    • thread length
    • 9 mm
Datasheet/manual