reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WB16-100WS :: VISATON two-way compact speakers, IP54

Item-No.: VIS WB16-100WS
€88,20
Category of goods: 0


VIS WB16-100WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wall/ceiling speaker
    • Colour
    • White
    • Noise
    • 103 dB
    • Temperature range
    • -25 ... +70
    • Design
    • For 100 V technology or as an 8 Ohm speaker
  • Measures
    • Height
    • 292 mm
    • Width
    • 220 mm
    • Depth
    • 172 mm
  • Electrical values
    • Performance
    • 60 W
    • Frequency range
    • 80 ... 20000 Hz
    • Impedance
    • 8 Ohm
    • Music power rating
    • 90 W
  • Interfaces
    • Connection
    • Screw-type/plug-in terminals
  • Specials
    • Specification
    • IP54
  • Weights
    • Weight
    • 2.8 kg

Two-way compact speakers in a sturdy plastic cabinet (black), fitted with a 16-cm woofer and a tweeter providing a broad transmission range.
Well-suited for music and speech playback.
Universal for professional PA systems or in a domestic environment.
Both 100-V operation and 8-ohm operation possible thanks to an integrated transformer. 100-V transformer power adaptations and 8-ohm mode are selected using a knob.
Rotating mounting bracket for flexible mounting (horizontal or vertical), as well as thread recessed into cabinet to mount a holder (e.g. joint).

Applications:
• Conference rooms
• Multimedia
• Outdoor sound systems

Properties:
• UV-resistant
• 100 V transformer
• Weatherproof plastic cabinet
• Plastic: ABS (UL 94: HB)

• Rated power/music power: 60 W/90 W
• Transformer adaptation 25 - 15 - 7.5 4, 2 W/8 Ohm
• Transmission range (-10 dB): 80 - 20,000 Hz
• Sound pressure level: 92 dB (1 W/1 m) @ 16,223 Hz
• Mean sound pressure: 89 dB (1 W/1 m)
• Maximum sound pressure level: 103 dB (25 W/1 m)
• Beam angle (-6 dB): 52°/4000 Hz hor. - 97°/4000 Hz vert.
• Net weight: 2.8 kg
• Protection class: IP 54



Manufacturer : VISATON
Factory number : 50316
Package weight : 3.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall/ceiling speaker
    • Colour
    • White
    • Noise
    • 103 dB
    • Temperature range
    • -25 ... +70
    • Design
    • For 100 V technology or as an 8 Ohm speaker
  • Measures
    • Height
    • 292 mm
    • Width
    • 220 mm
    • Depth
    • 172 mm
  • Electrical values
    • Performance
    • 60 W
    • Frequency range
    • 80 ... 20000 Hz
    • Impedance
    • 8 Ohm
    • Music power rating
    • 90 W
  • Interfaces
    • Connection
    • Screw-type/plug-in terminals
  • Specials
    • Specification
    • IP54
  • Weights
    • Weight
    • 2.8 kg
Datasheet/manual