reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WB10-100SW :: VISATON two-way compact speakers, IP54

Item-No.: VIS WB10-100SW
Colour:

€64,95




VIS WB10-100SW

  • Product Description
  • Technical information
  • General
    • Type
    • Wall/ceiling speaker
    • Colour
    • Black
    • Noise
    • 96 dB
    • Temperature range
    • -25 ... +70
    • Design
    • For 100 V technology or as an 8 Ohm speaker
  • Measures
    • Height
    • 208 mm
    • Width
    • 130 mm
    • Depth
    • 105 (122 with clip) mm
  • Electrical values
    • Performance
    • 40 W
    • Frequency range
    • 100 ... 20000 Hz
    • Impedance
    • 8 Ohm
    • Music power rating
    • 60 W
  • Interfaces
    • Connection
    • Terminals
  • Specials
    • Specification
    • IP54
  • Weights
    • Weight
    • 1.325 kg

Two-way compact speakers in a sturdy plastic cabinet (black), fitted with a 10-cm woofer and a tweeter providing a broad transmission range.
Well-suited for music and speech playback.
Universal for professional PA systems or in a domestic environment.
Both 100-V operation and 8-ohm operation possible thanks to an integrated transformer. 100-V transformer power adaptations and 8-ohm mode are selected using a knob.
Rotating mounting bracket for flexible mounting (horizontal or vertical).

Applications:
• Conference rooms
• Multimedia

Properties:
• 100 V transformer
• Plastic housing

• Rated power/music power: 40 W/60 W
• Transformer adaptation 15 - 7.5 - 4, 2 W/8 ohm
• Transmission range (-10 dB): 100 - 20,000 Hz
• Mean sound pressure level: 85 dB (1 W/1 m)
• Maximum sound pressure level: 96 dB (15 W/1 m)
• Beam angle (-6 dB): 111°/4000 Hz hor. - 44°/4000 Hz vert.
• Net weight: 1.325 kg
• Protection class: IP 54
• Temperature range: -25 - 70°C



Manufacturer : VISATON
Factory number : 50312
Package weight : 1.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall/ceiling speaker
    • Colour
    • Black
    • Noise
    • 96 dB
    • Temperature range
    • -25 ... +70
    • Design
    • For 100 V technology or as an 8 Ohm speaker
  • Measures
    • Height
    • 208 mm
    • Width
    • 130 mm
    • Depth
    • 105 (122 with clip) mm
  • Electrical values
    • Performance
    • 40 W
    • Frequency range
    • 100 ... 20000 Hz
    • Impedance
    • 8 Ohm
    • Music power rating
    • 60 W
  • Interfaces
    • Connection
    • Terminals
  • Specials
    • Specification
    • IP54
  • Weights
    • Weight
    • 1.325 kg
Datasheet/manual